1008CS-180XKLC vs WL08KT18N feature comparison

1008CS-180XKLC Coilcraft Inc

Buy Now Datasheet

WL08KT18N SEI Stackpole Electronics Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer COILCRAFT INC STACKPOLE ELECTRONICS INC
Package Description 1111 1111
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 1111 1111
Construction Rectangular Chip
DC Resistance 0.11 Ω 0.12 Ω
Inductance-Nom (L) 0.018 µH 0.018 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 2.03 mm 2.03 mm
Package Length 2.92 mm 2.92 mm
Package Style SMT SMT
Package Width 2.79 mm 2.79 mm
Packing Method TR, Embossed Plastic, 7 Inch TR
Quality Factor-Min (at L-nom) 50 50
Rated Current-Max 1 A 1 A
Self Resonance Frequency 2500 MHz 2400 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Special Feature Q MEASURED AT 350 MHZ Q MEASURED AT 350 MHZ
Surface Mount YES YES
Terminal Finish SILVER PALLADIUM PLATINUM MATTE TIN
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 50 MHz 50 MHz
Tolerance 10% 10%
Base Number Matches 1 1
Core Material CERAMIC
JESD-609 Code e3

Compare 1008CS-180XKLC with alternatives

Compare WL08KT18N with alternatives