1008CS-180XKDB
vs
1008HT-18NTKGC
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
COILCRAFT INC
|
COILCRAFT INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Core Material |
CERAMIC
|
|
DC Resistance |
0.11 Ω
|
|
Inductance-Nom (L) |
0.018 µH
|
|
Inductor Application |
RF INDUCTOR
|
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
|
Number of Functions |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Quality Factor-Min (at L-nom) |
50
|
|
Rated Current-Max |
1 A
|
|
Self Resonance Frequency |
2500 MHz
|
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
|
Shielded |
NO
|
|
Special Feature |
Q MEASURED AT 350 MHZ
|
|
Surface Mount |
YES
|
|
Terminal Placement |
DUAL ENDED
|
|
Terminal Shape |
J BEND
|
|
Test Frequency |
50 MHz
|
|
Tolerance |
10%
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 1008CS-180XKDB with alternatives
Compare 1008HT-18NTKGC with alternatives