1008CS-101XGRD vs 1008CS-101XGLC feature comparison

1008CS-101XGRD Coilcraft Inc

Buy Now Datasheet

1008CS-101XGLC Coilcraft Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer COILCRAFT INC COILCRAFT INC
Package Description CHIP 1111
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 1008 1008
Construction Rectangular Rectangular
Core Material CERAMIC CERAMIC
DC Resistance 0.56 Ω 0.56 Ω
Inductance-Nom (L) 0.1 µH 0.1 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 2.03 mm 2.03 mm
Package Length 2.92 mm 2.92 mm
Package Style SMT SMT
Package Width 2.79 mm 2.79 mm
Packing Method TR, Embossed Plastic, 13 Inch TR, Embossed Plastic, 7 Inch
Quality Factor-Min (at L-nom) 60 60
Rated Current-Max 0.65 A 0.65 A
Reference Standard AEC-Q200 AEC-Q200
Self Resonance Frequency 1000 MHz 1000 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Special Feature Q IS MEASURED AT 350 MHZ Q IS MEASURED AT 350 MHZ
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 25 MHz 25 MHz
Tolerance 2% 2%
Base Number Matches 1 1
Pbfree Code Yes
Samacsys Manufacturer COILCRAFT
Terminal Finish SILVER PALLADIUM PLATINUM

Compare 1008CS-101XGRD with alternatives

Compare 1008CS-101XGLC with alternatives