1008AS-027G-01
vs
1008ASM-027G-08
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
FASTRON ELECTRONICS INC
FASTRON ELECTRONICS INC
Package Description
1111
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
1008
1008
Construction
Rectangular
Rectangular
Core Material
CERAMIC
Ceramic
DC Resistance
0.13 Ω
0.13 Ω
Inductance-Nom (L)
0.027 µH
0.027 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
2.1 mm
2.1 mm
Package Length
2.9 mm
2.9 mm
Package Style
SMT
SMT
Package Width
2.8 mm
2.8 mm
Packing Method
TR, 7 Inch
TR, 7 Inch
Quality Factor-Min (at L-nom)
58
58
Rated Current-Max
1 A
1 A
Self Resonance Frequency
1600 MHz
1600 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Special Feature
Q FACTOR IS MEASURED AT: 350MHZ
Q IS MEASURED AT 350 MHZ
Surface Mount
YES
YES
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
ONE SURFACE
ONE SURFACE
Test Frequency
50 MHz
50 MHz
Tolerance
2%
2%
Base Number Matches
1
1
Rohs Code
Yes
Compare 1008AS-027G-01 with alternatives
Compare 1008ASM-027G-08 with alternatives