1008AF-152XKSB vs 1008AF-152XKTD feature comparison

1008AF-152XKSB Coilcraft Inc

Buy Now Datasheet

1008AF-152XKTD Coilcraft Inc

Buy Now Datasheet
No Yes
No Yes
Obsolete Active
COILCRAFT INC COILCRAFT INC
CHIP CHIP
compliant compliant
EAR99 EAR99
8504.50.80.00 8504.50.80.00
1008 1008
Rectangular Rectangular
FERRITE FERRITE
0.125 Ω 0.125 Ω
1.5 µH 1.5 µH
RF INDUCTOR RF INDUCTOR
GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
e0 e1
1 1
2 2
85 °C 85 °C
-40 °C -40 °C
1.91 mm 1.91 mm
2.92 mm 2.92 mm
SMT SMT
2.79 mm 2.79 mm
TR TR, Embossed Plastic, 13 Inch
1 A 1 A
135 MHz 135 MHz
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
NO NO
YES YES
Tin/Lead (Sn63Pb37) Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5)
DUAL ENDED DUAL ENDED
WRAPAROUND WRAPAROUND
2.5 MHz 2.5 MHz
10% 10%
1 1

Compare 1008AF-152XKSB with alternatives

Compare 1008AF-152XKTD with alternatives