10089332-101LF vs 5004-564F feature comparison

10089332-101LF Amphenol FCi

Buy Now Datasheet

5004-564F Amphenol FCi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD FCI
Package Description LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD FLASH (30) OVER PALLADIUM NICKEL
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 4 4
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2.54 mm
Termination Type PRESS FIT SOLDER
Total Number of Contacts 64 64
Base Number Matches 2 2
Additional Feature POLARIZED
Body/Shell Style RECEPTACLE
Contact Finish Termination TIN LEAD
JESD-609 Code e0

Compare 10089332-101LF with alternatives

Compare 5004-564F with alternatives