10086244-0122115 vs 54112-118-15-1250 feature comparison

10086244-0122115 Amphenol Communications Solutions

Buy Now Datasheet

54112-118-15-1250 Amphenol FCi

Buy Now Datasheet
No
Active Active
AMPHENOL ICC AMPHENOL FCI ASIA PTE LTD
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD FLASH (30) OVER PALLADIUM NICKEL GOLD (30) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (50)
TIN LEAD OVER NICKEL TIN LEAD (150) OVER NICKEL (50)
MALE MALE
COPPER ALLOY
NO NO
NO NO
NO NO
e0 e0
NO NO
MULTIPLE MATING PARTS AVAILABLE
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
1 mm 2.54 mm
SURFACE MOUNT SOLDER
15 15
94V-0 94V-0
2 2
0.19 inch
0.492 inch
0.75 inch
RECTANGULAR
SQ PIN-SKT
0.1 inch
0.1 inch
LOCKING
2
RECTANGULAR
2.54 mm
3 A
0.095 inch

Compare 10086244-0122115 with alternatives

Compare 54112-118-15-1250 with alternatives