10082201-10110LF vs 90647-1010 feature comparison

10082201-10110LF Amphenol Communications Solutions

Buy Now Datasheet

90647-1010 Molex

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AMPHENOL ICC MOLEX LLC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.094 inch 0.268 inch
Body Depth 0.16 inch 0.464 inch
Body Length 1 inch 1.181 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL/NICKEL PALLADIUM GOLD (30) OVER NICKEL NOT SPECIFIED
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK
Insulator Material POLYETHYLENE POLYESTER
JESD-609 Code e3
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.098 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 30u inch
Reference Standard UL UL
Terminal Length 0.098 inch 0.099 inch
Terminal Pitch 2.54 mm 2.5 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 10 10
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Samacsys Manufacturer Molex
Additional Feature POLARIZED
Board Mounting Option POLARIZATION POST
Contact Resistance 8 mΩ
Dielectric Withstanding Voltage 1000VDC V
Durability 15 Cycles
Insertion Force-Max 4.8928 N
Insulation Resistance 500000000000 Ω
Mating Information 90650-0033
Mounting Option 1 GUIDE SLOT
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Polarization Key POLARIZED HOUSING
Withdrawl Force-Min 3.0024 N

Compare 10082201-10110LF with alternatives

Compare 90647-1010 with alternatives