10080594-2AD0092LF
vs
0359770200
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
FCI
MOLEX LLC
Package Description
LEAD FREE
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Gender
FEMALE
FEMALE
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mating Information
51939-198LF
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Option
GENERAL PURPOSE
GENERAL PURPOSE
Termination Type
WIRE
CRIMP
Total Number of Contacts
2
2
Base Number Matches
1
1
Rohs Code
Yes
Additional Feature
POLARIZED, STACKED
Contact Material
NOT SPECIFIED
Insulator Material
POLYAMIDE66
UL Flammability Code
94V-0
Compare 10080594-2AD0092LF with alternatives
Compare 0359770200 with alternatives