10080594-2AD0024LF vs AFC-100-PE/5M feature comparison

10080594-2AD0024LF Amphenol FCi

Buy Now Datasheet

AFC-100-PE/5M Schaffner

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FCI SCHAFFNER EMV AG
Package Description LEAD FREE
Reach Compliance Code compliant compliant
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information 51939-198LF MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Total Number of Contacts 2 2
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature POLARIZED
Contact Material NOT SPECIFIED
UL Flammability Code 94V-0

Compare 10080594-2AD0024LF with alternatives

Compare AFC-100-PE/5M with alternatives