10080068-2EEL150LF
vs
43955-0201
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
FCI
MOLEX LLC
Package Description
LEAD FREE
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
NOT SPECIFIED
GOLD (30)
Contact Gender
FEMALE
FEMALE
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
BOARD
Option
WITH CABLE ASSEMBLY
GENERAL PURPOSE
Shell Material
POLYMER/POLYETHYLENE
Termination Type
CRIMP
SOLDER
Total Number of Contacts
4
4
Base Number Matches
1
1
Contact Finish Termination
TIN LEAD OVER NICKEL
Insulator Material
POLYAMIDE
JESD-609 Code
e0
UL Flammability Code
94V-0
Compare 10080068-2EEL150LF with alternatives
Compare 43955-0201 with alternatives