10079248-11216LF vs 10109498-12112 feature comparison

10079248-11216LF Amphenol Communications Solutions

Buy Now Datasheet

10109498-12112 Amphenol Communications Solutions

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AMPHENOL ICC AMPHENOL ICC
Package Description LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option SPLIT BOARD LOCK PEG
Body Breadth 0.299 inch 0.299 inch
Body Depth 1.268 inch
Body Length 5.567 inch 5.071 inch
Body/Shell Style SOCKET SOCKET
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating GOLD (15) OVER NICKEL (50) GOLD (15) OVER NICKEL
Contact Finish Termination MATTE TIN OVER NICKEL Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY COPPER ALLOY
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK BLACK
JESD-609 Code e3 e0
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Option 1 LATCH & EJECT LATCH
Mounting Option 2 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Reference Standard UL UL
Terminal Pitch 1 mm 1 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 240 240
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
Mating Contact Pitch 0.039 inch
Plating Thickness 15u inch

Compare 10079248-11216LF with alternatives

Compare 10109498-12112 with alternatives