10078995-G02-40ALF vs 1-102692-3 feature comparison

10078995-G02-40ALF Amphenol Communications Solutions

Buy Now Datasheet

1-102692-3 TE Connectivity

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature MINITEK, LOW PROFILE, LATCHED AMPMODU, ACTION PIN
Body Breadth 0.236 inch 0.515 inch
Body Depth 0.244 inch 0.55 inch
Body Length 2.126 inch 2.38 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (30)/GOLD FLASH OVER PALLADIUM NICKEL (30) NOT APPLICABLE
Contact Finish Termination TIN OVER NICKEL
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 15 mΩ 12 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 900VAC V 1060.5VAC V
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 1000000000 Ω 103000000 Ω
Insulator Color CREAM BLACK
Insulator Material POLYETHYLENE POLYETHYLENE
JESD-609 Code e3
MIL Conformance NO NO
Mating Contact Pitch 0.079 inch 0.1 inch
Mating Contact Row Spacing 0.079 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LATCH & EJECT GUIDE PIN
Mounting Option 2 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -40 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 5.588 mm 2.54 mm
Plating Thickness 30u inch 30u inch
Polarization Key GUIDE SLOT HOUSING SIDE
Rated Current (Signal) 2 A 2 A
Reference Standard UL CSA, LR, U
Terminal Pitch 2 mm 2.54 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 40 40
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1
Pbfree Code No
Factory Lead Time 21 Weeks
Samacsys Manufacturer TE Connectivity
Board Mounting Option SOLDERABLE RETENTION CLIPS
Durability 200 Cycles
EMI Shielded NO
Empty Shell YES
Insertion Force-Max 1.112 N
Mains Connector Rating 2A
Mating Information MULTIPLE MATING PARTS AVAILABLE
Number of Ports 1
Panel Mount NO
Terminal Length 0.18 inch
Withdrawl Force-Min .2085 N

Compare 10078995-G02-40ALF with alternatives

Compare 1-102692-3 with alternatives