10078995-G02-12ULF vs 98464-S61B12LF feature comparison

10078995-G02-12ULF Amphenol FCi

Buy Now Datasheet

98464-S61B12LF Amphenol FCi

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FCI FCI
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature MINITEK, LOW PROFILE, LATCHED
Body Breadth 0.236 inch 0.24 inch
Body Depth 0.244 inch
Body Length 1.024 inch 0.528 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (30)/GOLD FLASH OVER PALLADIUM NICKEL (30) GOLD (15) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (15) OVER NICKEL (50)
Contact Finish Termination TIN OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 15 mΩ 25 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 900VAC V 650VAC V
Filter Feature NO NO
IEC Conformance NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color CREAM BLACK
Insulator Material POLYETHYLENE POLYETHYLENE
JESD-609 Code e3 e3
MIL Conformance NO
Mating Contact Pitch 0.079 inch 0.079 inch
Mating Contact Row Spacing 0.079 inch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LATCH & EJECT LOCKING
Mounting Option 2 LOCKING
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 5.588 mm 2.0066 mm
Plating Thickness 30u inch 15u inch
Polarization Key GUIDE SLOT POLARIZED HOUSING
Rated Current (Signal) 2 A 2 A
Reference Standard UL UL, CSA
Terminal Pitch 2 mm 2.0066 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 12 12
UL Flammability Code 94V-0
Base Number Matches 2 1
Pbfree Code Yes
Durability 100 Cycles
Terminal Length 0.098 inch

Compare 10078995-G02-12ULF with alternatives

Compare 98464-S61B12LF with alternatives