10078239-10024LF
vs
10078239-11181LF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
AMPHENOL ICC
AMPHENOL ICC
Package Description
LEAD FREE
LEAD FREE
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
LOW PROFILE
LOW PROFILE
Board Mounting Option
SPLIT BOARD LOCK
SPLIT BOARD LOCK
Body Breadth
0.299 inch
0.299 inch
Body Length
5.551 inch
5.551 inch
Body/Shell Style
SOCKET
SOCKET
Connector Type
CARD EDGE CONNECTOR
CARD EDGE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
Contact Resistance
10 mΩ
10 mΩ
Contact Style
BELLOWED TYPE
BELLOWED TYPE
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
500VAC V
500VAC V
Durability
25 Cycles
25 Cycles
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Resistance
1000000 Ω
1000000 Ω
Insulator Color
BLACK
IVORY
Insulator Material
GLASS FILLED POLYETHYLENE
GLASS FILLED POLYETHYLENE
JESD-609 Code
e3
e3
MIL Conformance
NO
NO
Mating Contact Pitch
0.039 inch
0.039 inch
Mixed Contacts
NO
NO
Mounting Option 1
LATCH & EJECT
LATCH & EJECT
Mounting Option 2
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
4
4
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
STAGGERED
PCB Contact Row Spacing
1.905 mm
1.905 mm
Plating Thickness
3u inch
10u inch
Polarization Key
POLARIZED HOUSING
POLARIZED HOUSING
Rated Current (Signal)
0.5 A
0.5 A
Reference Standard
UL
UL
Terminal Length
0.105 inch
0.125 inch
Terminal Pitch
1 mm
1 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
240
240
UL Flammability Code
94V-0
94V-0
Base Number Matches
2
2
Compare 10078239-10024LF with alternatives
Compare 10078239-11181LF with alternatives