10076801-805-14LF vs 10075974-F5214A feature comparison

10076801-805-14LF Amphenol FCi

Buy Now Datasheet

10075974-F5214A Amphenol FCi

Buy Now Datasheet
Yes No
Yes No
Active Active
FCI FCI
ROHS COMPLIANT
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.19 inch 0.24 inch
0.112 inch 0.244 inch
1.4 inch 0.551 inch
PLUG
BOARD CONNECTOR BOARD CONNECTOR
GOLD (15) OVER NICKEL GOLD FLASH
Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb)
MALE MALE
PHOSPHOR BRONZE COPPER ALLOY
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
BLACK CREAM
POLYETHYLENE POLYETHYLENE
e3 e0
NO NO
0.1 inch 0.079 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2.54 mm 5.5118 mm
15u inch FLASH inch
UL UL
0.118 inch
2.54 mm 2 mm
SOLDER SURFACE MOUNT
14 14
94V-0 94V-0
2 2
0.079 inch
POLARIZED HOUSING

Compare 10076801-805-14LF with alternatives

Compare 10075974-F5214A with alternatives