10075025-S01-26ULF vs 3429-3305 feature comparison

10075025-S01-26ULF Amphenol FCi

Buy Now Datasheet

3429-3305 3M Interconnect

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FCI 3M ELECTRONIC PRODUCTS DIVISION
Package Description LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature SHROUDED LATCHED, SHROUDED
Body Breadth 0.24 inch 0.299 inch
Body Depth 0.232 inch 0.681 inch
Body Length 1.102 inch 2.063 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (15) OVER NICKEL NOT SPECIFIED
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material COPPER ALLOY NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 1.7514 N
Insulator Color NATURAL GRAY
Insulator Material POLYETHYLENE GLASS FILLED POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e3
MIL Conformance NO NO
Mating Contact Pitch 0.079 inch 0.1 inch
Mating Contact Row Spacing 0.079 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LATCH & EJECT
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.0066 mm 2.54 mm
Plating Thickness 15u inch 30u inch
Reference Standard UL UL
Terminal Length 0.079 inch
Terminal Pitch 2 mm 2.54 mm
Termination Type SOLDER WIRE WRAP
Total Number of Contacts 26 26
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1
Board Mounting Option HOLE .099-.111
Dielectric Withstanding Voltage 1000VAC V
Insulation Resistance 1000000000 Ω
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Polarization Key POLARIZED HOUSING

Compare 10075025-S01-26ULF with alternatives

Compare 3429-3305 with alternatives