10074375-210272TLF vs 93764-418722LF feature comparison

10074375-210272TLF Amphenol Communications Solutions

Buy Now Datasheet

93764-418722LF Amphenol FCi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC AMPHENOL FCI ASIA PTE LTD
Package Description LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL (50) GOLD (8) OVER NICKEL
Contact Finish Termination PURE MATTE TIN OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 1 mm 1.27 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 72 72
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 2
Pbfree Code Yes
Additional Feature POLARIZED, STAGGERED CONFIGURATION
Body/Shell Style SOCKET

Compare 10074375-210272TLF with alternatives

Compare 93764-418722LF with alternatives