10073599-018LF
vs
2595S60T001
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
FCI
LEOCO CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.259 inch
0.236 inch
Body Depth
0.279 inch
0.287 inch
Body Length
0.73 inch
3.215 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
NOT SPECIFIED
SN ON NI
Contact Gender
FEMALE
MALE
Contact Material
NOT SPECIFIED
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
IDC
DIN Conformance
NO
Durability
50 Cycles
100 Cycles
Filter Feature
NO
NO
IEC Conformance
NO
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Material
GLASS FILLED POLYAMIDE
POLYBUTYLENE TEREPHTHALATE
MIL Conformance
NO
Mating Contact Pitch
0.079 inch
0.1 inch
Mating Contact Row Spacing
0.079 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Option 2
LATCH
Mounting Type
CABLE
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
105 °C
Operating Temperature-Min
-55 °C
-25 °C
Option
GENERAL PURPOSE
Polarization Key
POLARIZED HOUSING
POLARIZED HOUSING
Rated Current (Signal)
2 A
3 A
Reference Standard
UL
UL
Termination Type
CRIMP
SOLDER
Total Number of Contacts
18
60
UL Flammability Code
94V-0
Base Number Matches
2
1
Additional Feature
ROHS COMPLIANT
Body/Shell Style
RECEPTACLE
Contact Finish Termination
TIN OVER NICKEL
Contact Resistance
20 mΩ
Dielectric Withstanding Voltage
500VAC V
Mounting Style
STRAIGHT
Number Of PCB Rows
2
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Plating Thickness
120u inch
Terminal Length
0.13 inch
Terminal Pitch
2.54 mm
Compare 10073599-018LF with alternatives
Compare 2595S60T001 with alternatives