10072353-F01-40ULF vs 10069525-081142 feature comparison

10072353-F01-40ULF Amphenol Communications Solutions

Buy Now Datasheet

10069525-081142 Amphenol Communications Solutions

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC AMPHENOL ICC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD FLASH OVER NICKEL GOLD FLASH (4) OVER PALLADIUM NICKEL
Contact Finish Termination MATTE TIN OVER NICKEL TIN LEAD
Contact Gender MALE MALE
Contact Material COPPER ALLOY BRASS
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e0
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 0.8 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 80 80
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 2
Additional Feature POLARIZED
Body/Shell Style PLUG

Compare 10072353-F01-40ULF with alternatives

Compare 10069525-081142 with alternatives