10069524-123422
vs
TX14-120R-8ST-MN2E
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL ICC
JAPAN AVIATION ELECTRONICS INDUSTRY LTD
Package Description
LEAD FREE
LEAD FREE
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD STACKING CONNECTOR
BOARD STACKING CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
FEMALE
Contact Material
BERYLLIUM COPPER
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
Terminal Pitch
0.8 mm
1.27 mm
Termination Type
SURFACE MOUNT
SOLDER
Total Number of Contacts
120
120
UL Flammability Code
94V-0
94V-0
Base Number Matches
2
1
Compare 10069524-123422 with alternatives
Compare TX14-120R-8ST-MN2E with alternatives