10069524-062502LF vs 52883-0604 feature comparison

10069524-062502LF Amphenol FCi

Buy Now Datasheet

52883-0604 Molex

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD MOLEX LLC
Package Description LEAD FREE
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature POLARIZED
Board Mounting Option PEG
Body Breadth 0.268 inch
Body Depth 0.303 inch
Body Length 0.858 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Resistance 50 mΩ
Contact Style BELLOWED TYPE
DIN Conformance NO NO
Dielectric Withstanding Voltage 700VAC V
Durability 100 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 1000000000 Ω
Insulator Material LIQUID CRYSTAL POLYMER
MIL Conformance NO NO
Mating Contact Pitch 0.031 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 4.3942 mm
Plating Thickness 15u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 0.8 A
Reference Standard UL
Terminal Pitch 0.8 mm 0.635 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 60 60
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1

Compare 10069524-062502LF with alternatives

Compare 52883-0604 with alternatives