10069524-041623 vs BSSH-120-D-06-G-LF feature comparison

10069524-041623 Amphenol Communications Solutions

Buy Now Datasheet

BSSH-120-D-06-G-LF Major League Electronics

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer AMPHENOL ICC MAJOR LEAGUE ELECTRONICS
Package Description LEAD FREE LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body/Shell Style RECEPTACLE SOCKET
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (10) OVER NICKEL (50)
Contact Gender FEMALE FEMALE
Contact Material BERYLLIUM COPPER PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 0.8 mm 2.54 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 40 40
UL Flammability Code 94V-0
Base Number Matches 2 1
Pbfree Code Yes
Contact Finish Termination Gold Flash (Au) - with Nickel (Ni) barrier
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 10069524-041623 with alternatives

Compare BSSH-120-D-06-G-LF with alternatives