10068597-311B3 vs 10052286-33129LF feature comparison

10068597-311B3 Amphenol FCi

Buy Now Datasheet

10052286-33129LF Amphenol FCi

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL GOLD (3) OVER NICKEL
Contact Finish Termination TIN LEAD OVER NICKEL TIN OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e0 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 1 mm 1 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 240 240
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 2
Package Description LEAD FREE
Additional Feature LOW PROFILE, POLARIZED
Body/Shell Style SOCKET

Compare 10068597-311B3 with alternatives

Compare 10052286-33129LF with alternatives