10061913-110PLF vs 10018783-01020ALF feature comparison

10061913-110PLF Amphenol Communications Solutions

Buy Now Datasheet

10018783-01020ALF Amphenol FCi

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC FCI
Package Description ROHS COMPLIANT
Pin Count 36 (x1)
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer Amphenol Communications Solutions
Board Mounting Option SOLDER HOLDING POSTS SPLIT BOARD LOCK
Body Breadth 0.291 inch 0.346 inch
Body Depth 0.437 inch 0.443 inch
Body Length 1.063 inch 0.984 inch
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating NOT SPECIFIED AU ON NI
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 30 mΩ 30 mΩ
Contact Style BELLOWED TYPE BELLOWED TYPE
DIN Conformance NO
Dielectric Withstanding Voltage 424VAC V 400VAC V
Durability 500 Cycles 50 Cycles
Filter Feature NO NO
IEC Conformance NO
Insertion Force-Max 1.15 N 1.15 N
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color BLACK NATURAL
Insulator Material GLASS FILLED POLYAMIDE GLASS FILLED POLYAMIDE
JESD-609 Code e3 e3
MIL Conformance NO
Mating Contact Pitch 0.39 inch 0.039 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 4
Number of Rows Loaded 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR STAGGERED
PCB Contact Row Spacing 7.2 mm 2 mm
Plating Thickness 15u inch 30u inch
Rated Current (Signal) 1.1 A 1.1 A
Reference Standard CUL; UL UL
Terminal Pitch 1 mm 2 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 36 36
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min 0.15 N 0.15 N
Base Number Matches 2 1
Terminal Length 0.1 inch

Compare 10061913-110PLF with alternatives

Compare 10018783-01020ALF with alternatives