10061122-451420HLF vs 301Y51F41 feature comparison

10061122-451420HLF Amphenol FCi

Buy Now Datasheet

301Y51F41 NICOMATIC

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD NICOMATIC SA
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer Amphenol
Body Breadth 0.035 inch 0.303 inch
Body Depth 0.126 inch 0.24 inch
Body Length 0.602 inch 1.85 inch
Connector Type FFC/FPC CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI SN
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 100 mΩ 10 mΩ
Contact Style BELLOWED TYPE SQ PIN-SKT
Dielectric Withstanding Voltage 90VAC V
Durability 10 Cycles 500 Cycles
Filter Feature NO NO
Insertion Force-Max ZIF N 2.0016 N
Insulation Resistance 50000000 Ω 1000000000 Ω
Insulator Color NATURAL
Insulator Material POLYETHYLENE GLASS FILLED POLYETHYLENE
Mating Contact Pitch 0.012 inch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING M2X0.4
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 3
Number of Rows Loaded 1 3
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
PCB Contact Pattern STAGGERED RECTANGULAR
PCB Contact Row Spacing 2.8702 mm 2.0066 mm
Rated Current (Signal) 0.2 A 3 A
Reference Standard UL UL
Terminal Pitch 0.6096 mm 2.0066 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 45 51
Base Number Matches 1 1
HTS Code 8536.69.40.40
Additional Feature NONE
Board Mounting Option HOLE .138-.163
Body/Shell Style RECEPTACLE
Contact Finish Termination TIN
Contact Gender MALE
Mating Contact Row Spacing 0.079 inch
Mounting Option 2 SCREW
Polarization Key POLARIZED HOUSING
Terminal Length 0.118 inch
Withdrawl Force-Min .1946 N

Compare 10061122-451420HLF with alternatives

Compare 301Y51F41 with alternatives