10057443-11203N vs 10057443-12308LF feature comparison

10057443-11203N Amphenol Communications Solutions

Buy Now Datasheet

10057443-12308LF Amphenol FCi

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature POALRIZED POALRIZED
Board Mounting Option SPLIT BOARD LOCK SPLIT BOARD LOCK
Body Breadth 0.299 inch 0.299 inch
Body Depth 0.906 inch 0.906 inch
Body Length 5.827 inch 5.827 inch
Body/Shell Style SOCKET SOCKET
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL (90) GOLD (30) OVER NICKEL (50)
Contact Finish Termination Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY COPPER ALLOY
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK BLACK
JESD-609 Code e0 e3
MIL Conformance NO NO
Mating Contact Pitch 0.039 inch 0.039 inch
Mixed Contacts NO NO
Mounting Option 1 LATCH LATCH
Mounting Option 2 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 4 4
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 1.905 mm 1.905 mm
Plating Thickness 30u inch 30u inch
Reference Standard UL UL
Terminal Length 0.093 inch 0.125 inch
Terminal Pitch 1 mm 1 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 240 240
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 2
Pbfree Code Yes
Package Description LEAD FREE

Compare 10057443-11203N with alternatives

Compare 10057443-12308LF with alternatives