10056103-1050011 vs 76410-1107 feature comparison

10056103-1050011 Amphenol FCi

Buy Now Datasheet

76410-1107 Molex

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FCI MOLEX LLC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination TIN LEAD MATTE TIN
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e0
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 9 9
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 1.9 mm
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 90 90
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Package Description LEAD FREE
Samacsys Manufacturer Molex
Contact Material COPPER ALLOY

Compare 10056103-1050011 with alternatives

Compare 76410-1107 with alternatives