10039755-10411TLF
vs
10060018-10511T
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL FCI ASIA PTE LTD
AMPHENOL ICC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
PANEL MOUNTABLE
Connector Type
CARD EDGE CONNECTOR
CARD EDGE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
GOLD FLASH OVER NICKEL
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
COPPER ALLOY
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
Terminal Pitch
1 mm
1 mm
Termination Type
PRESS FIT
PRESS FIT
Total Number of Contacts
64
64
UL Flammability Code
94V-0
94V-0
Base Number Matches
2
2
Board Mounting Option
PEG
Body Breadth
0.307 inch
Body Depth
0.443 inch
Body Length
1.535 inch
Contact Finish Termination
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Pattern
RECTANGULAR
Contact Resistance
30 mΩ
Dielectric Withstanding Voltage
400VAC V
Durability
500 Cycles
Insertion Force-Max
1.1398 N
Insulation Resistance
1000000000 Ω
Insulator Material
GLASS FILLED POLYAMIDE
JESD-609 Code
e0
Mating Contact Pitch
0.039 inch
Mounting Option 1
LOCKING
Number Of PCB Rows
4
PCB Contact Pattern
STAGGERED
Plating Thickness
FLASH inch
Rated Current (Signal)
1.1 A
Reference Standard
UL
Terminal Length
0.128 inch
Withdrawl Force-Min
.15012 N
Compare 10039755-10411TLF with alternatives
Compare 10060018-10511T with alternatives