10039755-10401TLF vs 10039755-10001TLF feature comparison

10039755-10401TLF Amphenol FCi

Buy Now Datasheet

10039755-10001TLF Amphenol FCi

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD AMPHENOL FCI ASIA PTE LTD
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature PANEL MOUNTABLE PANEL MOUNTABLE
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 1 mm 1 mm
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 64 64
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 2
Board Mounting Option PEG
Body Breadth 0.295 inch
Body Depth 0.443 inch
Body/Shell Style RECEPTACLE
Contact Finish Termination NOT APPLICABLE
Contact Pattern RECTANGULAR
Contact Resistance 30 mΩ
Contact Style BELLOWED TYPE
Dielectric Withstanding Voltage 400VAC V
Durability 500 Cycles
Insertion Force-Max .556 N
Insulation Resistance 1000000000 Ω
Insulator Material GLASS FILLED POLYAMIDE
Mating Contact Pitch 0.039 inch
Mounting Option 1 LOCKING
Number Of PCB Rows 4
PCB Contact Pattern STAGGERED
Plating Thickness 30u inch
Rated Current (Signal) 1.1 A
Reference Standard UL
Terminal Length 0.079 inch
Withdrawl Force-Min .15012 N

Compare 10039755-10401TLF with alternatives

Compare 10039755-10001TLF with alternatives