10039755-10211LF vs 10060018-10211TLF feature comparison

10039755-10211LF Amphenol Communications Solutions

Buy Now Datasheet

10060018-10211TLF Amphenol Communications Solutions

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC AMPHENOL ICC
Package Description LEAD FREE LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature PANEL MOUNTABLE
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating GOLD FLASH OVER NICKEL GOLD FLASH OVER NICKEL
Contact Finish Termination TIN OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY COPPER ALLOY
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 1 mm 1 mm
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 64 64
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Pin Count 64 (x4)
Samacsys Manufacturer Amphenol Communications Solutions
Board Mounting Option PEG
Body Breadth 0.307 inch
Body Depth 0.443 inch
Body Length 1.535 inch
Contact Pattern RECTANGULAR
Contact Resistance 30 mΩ
Dielectric Withstanding Voltage 400VAC V
Durability 500 Cycles
Insertion Force-Max 1.1398 N
Insulation Resistance 1000000000 Ω
Insulator Material GLASS FILLED POLYAMIDE
Mating Contact Pitch 0.039 inch
Mounting Option 1 LOCKING
Number Of PCB Rows 4
PCB Contact Pattern STAGGERED
Plating Thickness FLASH inch
Rated Current (Signal) 1.1 A
Reference Standard UL
Terminal Length 0.128 inch
Withdrawl Force-Min .15012 N

Compare 10039755-10211LF with alternatives

Compare 10060018-10211TLF with alternatives