10039755-10211LF
vs
10060018-10011TLF
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AMPHENOL ICC
|
AMPHENOL ICC
|
Package Description |
LEAD FREE
|
LEAD FREE
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
PANEL MOUNTABLE
|
|
Connector Type |
CARD EDGE CONNECTOR
|
CARD EDGE CONNECTOR
|
Contact Finish Mating |
GOLD FLASH OVER NICKEL
|
GOLD (30) OVER NICKEL
|
Contact Finish Termination |
TIN OVER NICKEL
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
COPPER ALLOY
|
COPPER ALLOY
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
JESD-609 Code |
e3
|
e3
|
MIL Conformance |
NO
|
NO
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
2
|
2
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Terminal Pitch |
1 mm
|
1 mm
|
Termination Type |
PRESS FIT
|
PRESS FIT
|
Total Number of Contacts |
64
|
64
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
1
|
Pin Count |
|
64 (x4)
|
Board Mounting Option |
|
PEG
|
Body Breadth |
|
0.307 inch
|
Body Depth |
|
0.443 inch
|
Body Length |
|
1.535 inch
|
Contact Pattern |
|
RECTANGULAR
|
Contact Resistance |
|
30 mΩ
|
Dielectric Withstanding Voltage |
|
400VAC V
|
Durability |
|
500 Cycles
|
Insertion Force-Max |
|
1.1398 N
|
Insulation Resistance |
|
1000000000 Ω
|
Insulator Material |
|
GLASS FILLED POLYAMIDE
|
Mating Contact Pitch |
|
0.039 inch
|
Mounting Option 1 |
|
LOCKING
|
Number Of PCB Rows |
|
4
|
PCB Contact Pattern |
|
STAGGERED
|
Plating Thickness |
|
30u inch
|
Rated Current (Signal) |
|
1.1 A
|
Reference Standard |
|
UL
|
Terminal Length |
|
0.128 inch
|
Withdrawl Force-Min |
|
.15012 N
|
|
|
|
Compare 10039755-10211LF with alternatives
Compare 10060018-10011TLF with alternatives