10037402-213241 vs 10005639-32213 feature comparison

10037402-213241 Amphenol Communications Solutions

Buy Now Datasheet

10005639-32213 Amphenol Communications Solutions

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AMPHENOL ICC AMPHENOL ICC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Category CO2 Kg 3.7 3.7
Candidate List Date 2016-06-20 2016-06-20
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V5.11 CMRT V5.11
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating GOLD (3) OVER NICKEL (90) GOLD (30) OVER NICKEL (50)
Contact Finish Termination TIN LEAD OVER NICKEL TIN LEAD OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e0 e0
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 1 mm 1 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 240 240
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 2
Rated Current (Signal) 0.5 A

Compare 10037402-213241 with alternatives

Compare 10005639-32213 with alternatives