100371MW8 vs 100364QI feature comparison

100371MW8 National Semiconductor Corporation

Buy Now Datasheet

100364QI Rochester Electronics LLC

Buy Now Datasheet
Obsolete Obsolete
NATIONAL SEMICONDUCTOR CORP ROCHESTER ELECTRONICS LLC
DIE, DIE OR CHIP QCCJ,
unknown unknown
8542.39.00.01 8542.39.00.01
100K 100K
R-XUUC-N24 S-PQCC-J28
MULTIPLEXER MULTIPLEXER
3 1
4 16
1 1
24 28
125 °C 85 °C
-55 °C -40 °C
COMPLEMENTARY TRUE
UNSPECIFIED PLASTIC/EPOXY
DIE QCCJ
DIE OR CHIP LDCC28,.5SQ
RECTANGULAR SQUARE
UNCASED CHIP CHIP CARRIER
80 mA
2 ns
1.7 ns 1.8 ns
Not Qualified Not Qualified
38535Q/M;38534H;883B
YES YES
ECL ECL
MILITARY INDUSTRIAL
NO LEAD J BEND
UPPER QUAD
3 3
No
No
LCC
28
e0
11.43 mm
OPEN-EMITTER
4.57 mm
TIN LEAD
1.27 mm
11.43 mm

Compare 100371MW8 with alternatives

Compare 100364QI with alternatives