100371MD8 vs 100363QC feature comparison

100371MD8 National Semiconductor Corporation

Buy Now Datasheet

100363QC Texas Instruments

Buy Now Datasheet
Obsolete Transferred
NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
DIE QCCJ, LDCC28,.5SQ
unknown unknown
8542.39.00.01 8542.39.00.01
100K 100K
R-XUUC-N24 S-PQCC-J28
MULTIPLEXER MULTIPLEXER
3 2
4 8
1 1
24 28
125 °C 85 °C
-55 °C
COMPLEMENTARY TRUE
UNSPECIFIED PLASTIC/EPOXY
DIE QCCJ
DIE OR CHIP LDCC28,.5SQ
RECTANGULAR SQUARE
UNCASED CHIP CHIP CARRIER
1.7 ns 2.7 ns
Not Qualified Not Qualified
YES YES
ECL ECL
MILITARY OTHER
NO LEAD J BEND
UPPER QUAD
2 3
No
e0
11.48 mm
OPEN-EMITTER
80 mA
1.8 ns
4.57 mm
Tin/Lead (Sn/Pb)
1.27 mm
11.48 mm

Compare 100371MD8 with alternatives