100371MD8 vs 100163FCQR feature comparison

100371MD8 Texas Instruments

Buy Now Datasheet

100163FCQR Rochester Electronics LLC

Buy Now Datasheet
Obsolete Obsolete
NATIONAL SEMICONDUCTOR CORP ROCHESTER ELECTRONICS LLC
DIE, QFF,
unknown unknown
8542.39.00.01 8542.39.00.01
100K 100K
R-XUUC-N24 S-GQFP-F24
MULTIPLEXER MULTIPLEXER
3 2
4 8
1 1
24 24
125 °C 85 °C
-55 °C
COMPLEMENTARY TRUE
UNSPECIFIED CERAMIC, GLASS-SEALED
DIE QFF
DIE OR CHIP
RECTANGULAR SQUARE
UNCASED CHIP FLATPACK
1.7 ns 2.9 ns
Not Qualified Not Qualified
YES YES
ECL ECL
MILITARY OTHER
NO LEAD FLAT
UPPER QUAD
2 3
No
No
QFP
24
e0
9.398 mm
OPEN-EMITTER
2.159 mm
TIN LEAD
1.27 mm
9.398 mm

Compare 100371MD8 with alternatives

Compare 100163FCQR with alternatives