100370PC
vs
100370DC
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Family
100K
100K
Input Conditioning
STANDARD
STANDARD
JESD-30 Code
R-PDIP-T24
R-GDIP-T24
JESD-609 Code
e0
Logic IC Type
2-LINE TO 4-LINE DECODER
2-LINE TO 4-LINE DECODER
Number of Functions
2
2
Number of Terminals
24
24
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
Output Polarity
CONFIGURABLE
CONFIGURABLE
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP24,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Power Supply Current-Max (ICC)
95 mA
Prop. Delay@Nom-Sup
2.3 ns
Propagation Delay (tpd)
2.3 ns
2.3 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
-5.7 V
-5.7 V
Supply Voltage-Min (Vsup)
-4.2 V
-4.2 V
Supply Voltage-Nom (Vsup)
-4.5 V
-4.5 V
Surface Mount
NO
NO
Technology
ECL100K
ECL
Temperature Grade
OTHER
OTHER
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Base Number Matches
4
2
Part Package Code
DIP
Package Description
DIP,
Pin Count
24
Additional Feature
CAN ALSO BE USED AS 1 TO 8 DECODER
Output Characteristics
OPEN-EMITTER
Seated Height-Max
5.72 mm
Width
10.16 mm
Compare 100370PC with alternatives
Compare 100370DC with alternatives