100360QIX vs SY100S366JC feature comparison

100360QIX Fairchild Semiconductor Corporation

Buy Now Datasheet

SY100S366JC Micrel Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP MICREL INC
Part Package Code LCC
Package Description QCCJ, LDCC28,.5SQ PLASTIC, LCC-28
Pin Count 28
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature EVEN PARITY GENERATOR WITH A = B O/P INVERTED
Family 100K 100S
JESD-30 Code S-PQCC-J28 S-PQCC-J28
JESD-609 Code e0 e0
Length 11.43 mm
Logic IC Type PARITY GENERATOR/CHECKER MAGNITUDE COMPARATOR
Number of Bits 9 9
Number of Functions 2 1
Number of Terminals 28 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Output Characteristics OPEN-EMITTER OPEN-EMITTER
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC28,.5SQ LDCC28,.5SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Propagation Delay (tpd) 2.8 ns 1.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm
Surface Mount YES YES
Technology ECL ECL
Temperature Grade INDUSTRIAL OTHER
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 11.43 mm
Base Number Matches 2 3
Power Supply Current-Max (ICC) 120 mA

Compare 100360QIX with alternatives

Compare SY100S366JC with alternatives