100360FM
vs
SY100S366DC
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
SYNERGY SEMICONDUCTOR CORP
|
Package Description |
QFF, QFL24,.4SQ
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
|
Additional Feature |
EVEN PARITY GENERATOR; ALTERNATE FUNCTION AS 8-BIT IDENTITY COMPARATOR WITH INVERTED OUTPUT
|
WITH A = B O/P INVERTED
|
Family |
100K
|
100S
|
JESD-30 Code |
S-GQFP-F24
|
R-GDIP-T24
|
JESD-609 Code |
e0
|
e0
|
Load Capacitance (CL) |
3 pF
|
|
Logic IC Type |
PARITY GENERATOR/CHECKER
|
MAGNITUDE COMPARATOR
|
Number of Bits |
9
|
9
|
Number of Functions |
2
|
1
|
Number of Terminals |
24
|
24
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
|
Output Characteristics |
OPEN-EMITTER
|
OPEN-EMITTER
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
CERAMIC, GLASS-SEALED
|
Package Code |
QFF
|
DIP
|
Package Equivalence Code |
QFL24,.4SQ
|
DIP24,.4
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
FLATPACK
|
IN-LINE
|
Power Supply Current-Max (ICC) |
50 mA
|
120 mA
|
Propagation Delay (tpd) |
2.95 ns
|
1.7 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.159 mm
|
|
Surface Mount |
YES
|
NO
|
Technology |
ECL
|
ECL
|
Temperature Grade |
MILITARY
|
OTHER
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
FLAT
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
QUAD
|
DUAL
|
Base Number Matches |
4
|
3
|
|
|
|
Compare 100360FM with alternatives