100360DMQB vs SY100S366JC feature comparison

100360DMQB Texas Instruments

Buy Now Datasheet

SY100S366JC Micrel Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP MICREL INC
Package Description DIP, DIP24,.4 PLASTIC, LCC-28
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature EVEN PARITY GENERATOR WITH A = B O/P INVERTED
Family 100K 100S
JESD-30 Code R-GDIP-T24 S-PQCC-J28
JESD-609 Code e0 e0
Load Capacitance (CL) 3 pF
Logic IC Type PARITY GENERATOR/CHECKER MAGNITUDE COMPARATOR
Number of Bits 9 9
Number of Functions 2 1
Number of Terminals 24 28
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C
Output Characteristics OPEN-EMITTER OPEN-EMITTER
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP QCCJ
Package Equivalence Code DIP24,.4 LDCC28,.5SQ
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Power Supply Current-Max (ICC) 110 mA 120 mA
Propagation Delay (tpd) 2.95 ns 1.5 ns
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 5.715 mm
Surface Mount NO YES
Technology ECL ECL
Temperature Grade MILITARY OTHER
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE J BEND
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Width 10.16 mm
Base Number Matches 3 3

Compare 100360DMQB with alternatives

Compare SY100S366JC with alternatives