100355FMQB
vs
HD100151
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
HITACHI LTD
|
Package Description |
DFP, QFL24,.4SQ
|
DIP, DIP24,.4
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
FOUR 2:1 MUX FOLLOWED BY LATCH; WITH DUAL LATCH ENABLE; OPTEMP SPECIFIED AS TC
|
WITH DUAL CLOCK
|
Family |
100K
|
100K
|
JESD-30 Code |
S-GQFP-F24
|
R-GDIP-T24
|
JESD-609 Code |
e0
|
e0
|
Length |
9.398 mm
|
30.3 mm
|
Load Capacitance (CL) |
3 pF
|
3 pF
|
Logic IC Type |
D LATCH
|
D FLIP-FLOP
|
Number of Bits |
4
|
6
|
Number of Functions |
1
|
1
|
Number of Inputs |
2
|
|
Number of Terminals |
24
|
24
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
|
Output Characteristics |
OPEN-EMITTER
|
OPEN-EMITTER
|
Output Polarity |
COMPLEMENTARY
|
COMPLEMENTARY
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
CERAMIC, GLASS-SEALED
|
Package Code |
DFP
|
DIP
|
Package Equivalence Code |
QFL24,.4SQ
|
DIP24,.4
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
FLATPACK
|
IN-LINE
|
Power Supply Current-Max (ICC) |
95 mA
|
198 mA
|
Prop. Delay@Nom-Sup |
2.6 ns
|
|
Propagation Delay (tpd) |
2.7 ns
|
1.9 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-STD-883 Class B
|
|
Seated Height-Max |
2.159 mm
|
5.8 mm
|
Surface Mount |
YES
|
NO
|
Technology |
ECL
|
ECL
|
Temperature Grade |
MILITARY
|
OTHER
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
FLAT
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
QUAD
|
DUAL
|
Trigger Type |
LOW LEVEL
|
POSITIVE EDGE
|
Width |
9.398 mm
|
10.16 mm
|
Base Number Matches |
1
|
2
|
Part Package Code |
|
DIP
|
Pin Count |
|
24
|
Max Frequency@Nom-Sup |
|
400000000 Hz
|
fmax-Min |
|
400 MHz
|
|
|
|
Compare 100355FMQB with alternatives
Compare HD100151 with alternatives