100354FM
vs
100352DMQB
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
NATIONAL SEMICONDUCTOR CORP
Package Description
QFF, QFL24,.4SQ
DIP, DIP24,.4
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
WITH 25 OHM LINE DRIVE CAPABILITY; WITH CLOCK ENABLE; OPTEMP SPECIFIED AS TC
WITH 25 OHM LINE DRIVE CAPABILITY
Family
100K
100K
JESD-30 Code
S-GQFP-F24
R-GDIP-T24
JESD-609 Code
e0
e0
Load Capacitance (CL)
3 pF
3 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Max Frequency@Nom-Sup
200000000 Hz
Number of Bits
8
8
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
24
24
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Characteristics
OPEN-EMITTER WITH CUT-OFF
OPEN-EMITTER WITH CUT-OFF
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
QFF
DIP
Package Equivalence Code
QFL24,.4SQ
DIP24,.4
Package Shape
SQUARE
RECTANGULAR
Package Style
FLATPACK
IN-LINE
Power Supply Current-Max (ICC)
225 mA
150 mA
Propagation Delay (tpd)
3.9 ns
2.7 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.159 mm
5.72 mm
Surface Mount
YES
NO
Technology
ECL
ECL
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
FLAT
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
QUAD
DUAL
Trigger Type
MASTER-SLAVE
Base Number Matches
2
2
Control Type
ENABLE LOW
Prop. Delay@Nom-Sup
2.7 ns
Screening Level
MIL-STD-883 Class B
Width
10.16 mm
Compare 100354FM with alternatives
Compare 100352DMQB with alternatives