100354FCQR vs 100354FM feature comparison

100354FCQR Texas Instruments

Buy Now Datasheet

100354FM Texas Instruments

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code QFP QFP
Package Description QFF, QFL24,.4SQ QFF, QFL24,.4SQ
Pin Count 24 24
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH 25 OHM LINE DRIVE CAPABILITY; WITH CLOCK ENABLE WITH 25 OHM LINE DRIVE CAPABILITY; WITH CLOCK ENABLE; OPTEMP SPECIFIED AS TC
Family 100K 100K
JESD-30 Code S-GQFP-F24 S-GQFP-F24
JESD-609 Code e0 e0
Load Capacitance (CL) 3 pF 3 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max Frequency@Nom-Sup 250000000 Hz 200000000 Hz
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 24 24
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -55 °C
Output Characteristics OPEN-EMITTER WITH CUT-OFF OPEN-EMITTER WITH CUT-OFF
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code QFF QFF
Package Equivalence Code QFL24,.4SQ QFL24,.4SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Power Supply Current-Max (ICC) 209 mA 225 mA
Propagation Delay (tpd) 2.9 ns 3.9 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.159 mm 2.159 mm
Surface Mount YES YES
Technology ECL ECL
Temperature Grade OTHER MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Trigger Type MASTER-SLAVE MASTER-SLAVE
Base Number Matches 2 3

Compare 100354FCQR with alternatives

Compare 100354FM with alternatives