100354DMQB vs 100352DM feature comparison

100354DMQB National Semiconductor Corporation

Buy Now Datasheet

100352DM Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP FAIRCHILD SEMICONDUCTOR CORP
Package Description DIP, DIP24,.4 DIP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH 25 OHM LINE DRIVE CAPABILITY; WITH CLOCK ENABLE WITH 25 OHM LINE DRIVE CAPABILITY
Family 100K 100K
JESD-30 Code R-GDIP-T24 R-GDIP-T24
JESD-609 Code e0
Load Capacitance (CL) 3 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max Frequency@Nom-Sup 200000000 Hz
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 24 24
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics OPEN-EMITTER WITH CUT-OFF OPEN-EMITTER WITH CUT-OFF
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP24,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supply Current-Max (ICC) 225 mA
Propagation Delay (tpd) 3.9 ns 2.7 ns
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 5.715 mm 5.72 mm
Surface Mount NO NO
Technology ECL ECL
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Trigger Type MASTER-SLAVE
Width 10.16 mm 10.16 mm
Base Number Matches 1 2
Part Package Code DIP
Pin Count 24

Compare 100354DMQB with alternatives

Compare 100352DM with alternatives