100354DC
vs
100354FCQR
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code |
DIP
|
|
Package Description |
DIP,
|
QFF, QFL24,.4SQ
|
Pin Count |
24
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
WITH 25 OHM LINE DRIVE CAPABILITY
|
WITH 25 OHM LINE DRIVE CAPABILITY; WITH CLOCK ENABLE
|
Family |
100K
|
100K
|
JESD-30 Code |
R-GDIP-T24
|
S-GQFP-F24
|
Logic IC Type |
BUS DRIVER
|
BUS DRIVER
|
Number of Bits |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Ports |
2
|
2
|
Number of Terminals |
24
|
24
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
|
|
Output Characteristics |
OPEN-EMITTER WITH CUT-OFF
|
OPEN-EMITTER WITH CUT-OFF
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
CERAMIC, GLASS-SEALED
|
Package Code |
DIP
|
QFF
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
IN-LINE
|
FLATPACK
|
Propagation Delay (tpd) |
3.1 ns
|
2.9 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.72 mm
|
2.159 mm
|
Surface Mount |
NO
|
YES
|
Technology |
ECL
|
ECL
|
Temperature Grade |
OTHER
|
OTHER
|
Terminal Form |
THROUGH-HOLE
|
FLAT
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
QUAD
|
Width |
10.16 mm
|
|
Base Number Matches |
3
|
2
|
Rohs Code |
|
No
|
JESD-609 Code |
|
e0
|
Load Capacitance (CL) |
|
3 pF
|
Max Frequency@Nom-Sup |
|
250000000 Hz
|
Package Equivalence Code |
|
QFL24,.4SQ
|
Power Supply Current-Max (ICC) |
|
209 mA
|
Terminal Finish |
|
TIN LEAD
|
Trigger Type |
|
MASTER-SLAVE
|
|
|
|
Compare 100354DC with alternatives
Compare 100354FCQR with alternatives