100353QCQR vs 100355QI feature comparison

100353QCQR Texas Instruments

Buy Now Datasheet

100355QI National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description QCCJ, PLASTIC, CC-28
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01
Additional Feature WITH HOLD MODE FOUR 2:1 MUX FOLLOWED BY LATCH; WITH DUAL LATCH ENABLE; OPTEMP SPECIFIED AS TC
Family 100K 100K
JESD-30 Code S-PQCC-J28 S-PQCC-J28
Length 11.43 mm 11.48 mm
Load Capacitance (CL) 3 pF 3 pF
Logic IC Type D FLIP-FLOP D LATCH
Number of Bits 8 4
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Output Characteristics OPEN-EMITTER OPEN-EMITTER
Output Polarity TRUE COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC28,.5SQ LDCC28,.5SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Power Supply Current-Max (ICC) 122 mA 87 mA
Propagation Delay (tpd) 2.9 ns 2.7 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.572 mm 4.57 mm
Surface Mount YES YES
Technology ECL ECL
Temperature Grade OTHER INDUSTRIAL
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Trigger Type POSITIVE EDGE LOW LEVEL
Width 11.43 mm 11.48 mm
fmax-Min 425 MHz
Base Number Matches 1 4
Rohs Code No
JESD-609 Code e0
Number of Inputs 2
Prop. Delay@Nom-Sup 1.8 ns
Screening Level MIL-STD-883 Class B
Terminal Finish Tin/Lead (Sn/Pb)

Compare 100353QCQR with alternatives