100350FC vs 100351J-QMLV feature comparison

100350FC Fairchild Semiconductor Corporation

Buy Now Datasheet

100351J-QMLV Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code QFP
Package Description QFF, DIP, DIP24,.4
Pin Count 24
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH DUAL LATCH ENABLE WITH DUAL CLOCK
Family 100K 100K
JESD-30 Code S-GQFP-F24 R-GDIP-T24
Length 9.398 mm
Logic IC Type D LATCH D FLIP-FLOP
Number of Bits 6 6
Number of Functions 1 1
Number of Terminals 24 24
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -55 °C
Output Characteristics OPEN-EMITTER OPEN-EMITTER
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code QFF DIP
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK IN-LINE
Propagation Delay (tpd) 1.85 ns 2.9 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.159 mm 5.72 mm
Surface Mount YES NO
Technology ECL ECL
Temperature Grade OTHER MILITARY
Terminal Form FLAT THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Trigger Type LOW LEVEL POSITIVE EDGE
Width 9.398 mm 10.16 mm
Base Number Matches 3 3
Rohs Code No
JESD-609 Code e0
Max Frequency@Nom-Sup 375000000 Hz
Moisture Sensitivity Level 1
Package Equivalence Code DIP24,.4
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 135 mA
Screening Level MIL-STD-883 Class B
Terminal Finish Tin/Lead (Sn63Pb37)
Time@Peak Reflow Temperature-Max (s) 40
fmax-Min 375 MHz

Compare 100351J-QMLV with alternatives