100343QIX
vs
100351QCQR
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
NATIONAL SEMICONDUCTOR CORP
Part Package Code
LCC
Package Description
QCCJ, LDCC28,.5SQ
QCCJ,
Pin Count
28
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
WITH DUAL LATCH ENABLE
WITH DUAL CLOCK
Family
100K
100K
JESD-30 Code
S-PQCC-J28
S-PQCC-J28
JESD-609 Code
e0
Length
11.43 mm
11.43 mm
Logic IC Type
D LATCH
D FLIP-FLOP
Number of Bits
8
6
Number of Functions
1
1
Number of Terminals
28
28
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
OPEN-EMITTER
OPEN-EMITTER
Output Polarity
TRUE
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC28,.5SQ
LDCC28,.5SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Packing Method
TR
Power Supply Current-Max (ICC)
97 mA
129 mA
Prop. Delay@Nom-Sup
2 ns
Propagation Delay (tpd)
2.7 ns
1.9 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
4.572 mm
Surface Mount
YES
YES
Technology
ECL
ECL
Temperature Grade
INDUSTRIAL
OTHER
Terminal Finish
TIN LEAD
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Trigger Type
LOW LEVEL
POSITIVE EDGE
Width
11.43 mm
11.43 mm
Base Number Matches
2
1
Load Capacitance (CL)
3 pF
fmax-Min
375 MHz
Compare 100343QIX with alternatives
Compare 100351QCQR with alternatives