100331QCX
vs
SN74ALS994FN
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
TEXAS INSTRUMENTS INC
Part Package Code
LCC
Package Description
0.450 X 0.450 INCH, PLASTIC, MO-047, LCC-28
QCCJ, LDCC28,.5SQ
Pin Count
28
Reach Compliance Code
compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
WITH ADDITIONAL COMMON CLOCK; SET AND RESET INPUTS
WITH READ-BACK
Family
100K
ALS
JESD-30 Code
S-PQCC-J28
S-PQCC-J28
JESD-609 Code
e3
Length
11.43 mm
11.5062 mm
Logic IC Type
D FLIP-FLOP
D LATCH
Max Frequency@Nom-Sup
400000000 Hz
Moisture Sensitivity Level
2
Number of Bits
1
10
Number of Functions
3
1
Number of Terminals
28
28
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
Output Characteristics
OPEN-EMITTER
3-STATE
Output Polarity
COMPLEMENTARY
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC28,.5SQ
LDCC28,.5SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Packing Method
TR
Power Supply Current-Max (ICC)
122 mA
82 mA
Prop. Delay@Nom-Sup
1.8 ns
Propagation Delay (tpd)
1.8 ns
27 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
4.57 mm
Surface Mount
YES
YES
Technology
ECL
TTL
Temperature Grade
OTHER
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Trigger Type
POSITIVE EDGE
HIGH LEVEL
Width
11.43 mm
11.5062 mm
fmax-Min
400 MHz
Base Number Matches
3
1
Load Capacitance (CL)
50 pF
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare 100331QCX with alternatives
Compare SN74ALS994FN with alternatives