100331FMQB
vs
100131FC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TELEDYNE E2V (UK) LTD
NATIONAL SEMICONDUCTOR CORP
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
100K
100K
JESD-30 Code
S-GQFP-F24
S-GQFP-F24
Length
9.398 mm
9.398 mm
Logic IC Type
D FLIP-FLOP
D FLIP-FLOP
Number of Bits
1
1
Number of Functions
3
3
Number of Terminals
24
24
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
QFP
QFF
Package Equivalence Code
QFL24,.37SQ
QFL24,.4SQ
Package Shape
SQUARE
SQUARE
Package Style
FLAT PACK
FLATPACK
Propagation Delay (tpd)
2 ns
2.1 ns
Screening Level
MIL-STD-883 Class B
Seated Height-Max
2.159 mm
2.159 mm
Surface Mount
YES
YES
Technology
ECL
ECL
Temperature Grade
MILITARY
OTHER
Terminal Form
FLAT
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
9.398 mm
9.398 mm
fmax-Min
400 MHz
350 MHz
Base Number Matches
5
3
Rohs Code
No
Package Description
CERPACK-24
Additional Feature
WITH ADDITIONAL COMMON CLOCK, SET AND RESET INPUTS
JESD-609 Code
e0
Load Capacitance (CL)
3 pF
Output Characteristics
OPEN-EMITTER
Power Supply Current-Max (ICC)
149 mA
Prop. Delay@Nom-Sup
2.2 ns
Qualification Status
Not Qualified
Terminal Finish
TIN LEAD
Compare 100131FC with alternatives